-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7392
|
Newark | Power Line Filters 15A 1/4-1/4 Faston Flange |Amp Te Connectivity 6609046-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$77.7000 / $96.4400 | Buy Now |
DISTI #
6609046-9
|
Avnet Americas | Power Line Filter 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609046-9) RoHS: Compliant Min Qty: 24 Package Multiple: 4 Lead time: 21 Weeks, 2 Days Container: Bulk | 20 Factory Stock |
|
$58.6368 / $65.8438 | Buy Now |
|
Future Electronics | 15ET1=F7335 S0 15A Single Phase Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 22 Weeks Container: Box | 0Box |
|
$63.6100 / $65.1800 | Buy Now |
|
Future Electronics | 15ET1=F7335 S0 15A Single Phase Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 22 Weeks Container: Box | 0Box |
|
$63.6100 / $65.1800 | Buy Now |
DISTI #
COR15ET1
|
Heilind Electronics | 6609046-9 15ET1=F7335 S0 | Americas - 0 in Stock |
|
$82.6923 / $83.9844 | Buy Now |
|
Onlinecomponents.com | 15ET1=F7335 S0 RoHS: Compliant |
134 In Stock |
|
$60.1600 / $65.8700 | Buy Now |
DISTI #
16320842
|
Verical | Power Line Filter RFI 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 48 |
|
$71.2200 / $76.9200 | Buy Now |
DISTI #
80313350
|
Verical | Power Line Filter RFI 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 27 |
|
$73.0240 / $78.8620 | Buy Now |
DISTI #
6609046-9
|
TTI | Power Line Filters POWER LINE SINGLE PHASE EP RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 4 Container: Each | Americas - 0 |
|
$65.4600 / $69.4700 | Buy Now |
DISTI #
COR15ET1
|
Interstate Connecting Components | 6609046-9 15ET1=F7335 S0 | 0 |
|
$82.6923 / $83.9844 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609046-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609046-9
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 55.4 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 43 dB | |
Insertion Loss@Frequency-Min | 8 dB | |
Leakage Current-Max | 0.3 mA | |
Length | 138.4 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Width | 79.2 mm |