-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7391
|
Newark | Line Filters 10A 1/4-1/4 Faston Flange Mount Rohs Compliant: Yes |Corcom Te Connectivity 6609046-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 403 |
|
$61.9300 / $77.7900 | Buy Now |
DISTI #
70AH7786
|
Newark | Power Line Filter, Emi, Rfi, 10A, Qc Rohs Compliant: Yes |Corcom Te Connectivity 6609046-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$53.6400 / $65.2300 | Buy Now |
DISTI #
6609046-7
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609046-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Bulk | 4 |
|
$20.1973 | Buy Now |
|
Future Electronics | T Series 10 A 250 V Quick Connect Flange Mount Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 21 Weeks Container: Box | 40Box |
|
$55.4900 | Buy Now |
|
Future Electronics | T Series 10 A 250 V Quick Connect Flange Mount Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 16 Lead time: 21 Weeks Container: Box | 0Box |
|
$55.4900 | Buy Now |
DISTI #
COR10ET1
|
Heilind Electronics | 6609046-7 10ET1=F7313 | Americas - 60 in Stock |
|
$57.3563 / $73.4160 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - Chassis - 10 A - 250 VAC - EMI - RFI - Quick Connect - 9.5 mH - 1.77 µF. RoHS: Compliant |
682 In Stock |
|
$48.5100 / $51.7800 | Buy Now |
DISTI #
65681496
|
Verical | Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 396 |
|
$54.1400 / $58.4700 | Buy Now |
DISTI #
84017263
|
Verical | Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 16 Package Multiple: 16 Date Code: 2339 | Americas - 32 |
|
$64.4512 | Buy Now |
DISTI #
16320841
|
Verical | Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$54.1400 / $58.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609046-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609046-7
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 45.7 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 45 dB | |
Insertion Loss@Frequency-Min | 12 dB | |
Leakage Current-Max | 0.3 mA | |
Length | 103.2 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 57.7 mm |