-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7374
|
Newark | 20Ep1=F7773 S0 |Amp Te Connectivity 6609037-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$80.2700 / $99.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks Container: Box | 0Box |
|
$44.4500 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - Chassis - 20 A - 250 VAC - EMI - RFI - Quick Connect - 4.56 mH - 2.001 µF. RoHS: Compliant |
492 In Stock |
|
$44.4900 / $55.8400 | Buy Now |
DISTI #
62992357
|
Verical | Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 472 |
|
$59.9839 / $70.0627 | Buy Now |
DISTI #
76499197
|
Verical | Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$68.5700 / $79.4600 | Buy Now |
DISTI #
7957513
|
Verical | Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 4 |
|
$69.7576 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Quest Components | 76 |
|
$41.6192 / $52.0240 | Buy Now | |
DISTI #
6609037-9
|
TTI | Power Line Filters 20EP1=F7773 S0 POWER LINE SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 69 In Stock |
|
$45.3500 / $56.6500 | Buy Now |
DISTI #
6609037-9
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 20A Min Qty: 8 | 0 |
|
$53.7300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609037-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609037-9
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 5 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 45.7 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 60 dB | |
Insertion Loss@Frequency-Min | 3 dB | |
Leakage Current-Max | 0.21 mA | |
Length | 113.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 57.7 mm |