-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6609037-8) 10EP3=F7176 S0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7373
|
Newark | 10Ep3=F7176 S0 |Amp Te Connectivity 6609037-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.2400 | Buy Now |
DISTI #
CCM1749-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
28 In Stock |
|
$63.2764 / $67.8000 | Buy Now |
DISTI #
6609037-8
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount - Bulk (Alt: 6609037-8) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-6609037-8
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 0 |
|
$63.2700 / $65.4900 | Order Now |
DISTI #
72030993
|
RS | Filter, 10EP3=F7176 S0 | TE Connectivity 6609037-8 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Container: Bulk | 0 |
|
$111.3500 / $115.3900 | RFQ |
|
Onlinecomponents.com | 10EP3=F7176 S0 RoHS: Compliant |
5 In Stock |
|
$50.8600 / $67.6400 | Buy Now |
DISTI #
62991309
|
Verical | Power Line Filter 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount RoHS: Compliant Min Qty: 3 Package Multiple: 3 | Americas - 3 |
|
$84.8683 | Buy Now |
DISTI #
6609037-8
|
TTI | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 3 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | 10EP3=F7176 S0 RoHS: Compliant |
5 In Stock |
|
$50.8600 / $67.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609037-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609037-8
TE Connectivity
(6609037-8) 10EP3=F7176 S0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.21 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V |