-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250V, 50/60Hz, SINGLE PHASE EMI FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5761
|
Newark | 6Ep3=F7174 S0 |Amp Te Connectivity 6609037-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7200 / $73.7000 | Buy Now |
DISTI #
6609037-6
|
Avnet Americas | Power Line Filter 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount - Bulk (Alt: 6609037-6) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 6EP3=F7174 S0 RoHS: Compliant |
1 Partner Stock |
|
$42.6200 / $60.6300 | Buy Now |
|
Master Electronics | 6EP3=F7174 S0 RoHS: Compliant |
1 Partner Stock |
|
$42.6200 / $60.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609037-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609037-6
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 5 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 57.9 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 66 dB | |
Insertion Loss@Frequency-Min | 1 dB | |
Leakage Current-Max | 0.21 mA | |
Length | 153.2 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Width | 52.6 mm |