-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2864
|
Newark | Line Filters 3A 250V Iec Filtered Bulkhead Mnt |Corcom Te Connectivity 6609037-4 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$36.3700 / $50.7500 | Buy Now |
DISTI #
6609037-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609037-4) RoHS: Compliant Min Qty: 54 Package Multiple: 9 Container: Bulk | 0 |
|
$26.2196 / $31.5524 | Buy Now |
|
Onlinecomponents.com | 3EP7M=F7172 S0 RoHS: Compliant |
36 In Stock |
|
$29.4800 / $56.7200 | Buy Now |
DISTI #
55318565
|
Verical | Power Entry Module RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount Min Qty: 2 Package Multiple: 1 | Americas - 23 |
|
$30.6200 / $31.8000 | Buy Now |
DISTI #
62990802
|
Verical | Power Entry Module RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$58.6544 / $71.1669 | Buy Now |
DISTI #
COR3EP7M
|
Interstate Connecting Components | 6609037-4 3EP7M=F7172 S0 | 0 |
|
$32.5781 / $34.7188 | Buy Now |
DISTI #
6609037-4
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 3A 250Vac Quick Connect Flange Mount (Alt: 6609037-4) RoHS: Compliant Min Qty: 54 Package Multiple: 9 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3EP7M=F7172 S0 RoHS: Compliant |
36 In Stock |
|
$29.4800 / $56.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609037-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609037-4
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 5 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 45.2 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 66 dB | |
Insertion Loss@Frequency-Min | 1 dB | |
Leakage Current-Max | 0.21 mA | |
Length | 81.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 57.2 mm |