-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6609037-1) 3EP1=F7169 S0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0425
|
Newark | Power Line Filter, 1Phase, 3A, Qc, Current Rating:3A, Voltage Rating:250Vac, Filter Type:1 Phase, Filter Terminals:Quick Connect, Inductance Min:14.12Mh, Capacitance:0.811Μf, Leakage Current Max:360Μa, Product Range:Ep Series, Rohs Compliant: Yes |Corcom Te Connectivity 6609037-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$36.4300 / $39.8200 | Buy Now |
DISTI #
CCM1619-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$19.5375 / $24.4700 | Buy Now |
DISTI #
6609037-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Faston Flange Mount - Bulk (Alt: 6609037-1) RoHS: Compliant Min Qty: 36 Package Multiple: 12 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$24.4496 / $29.4224 | Buy Now |
DISTI #
52K3862
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Faston Flange Mount - Bulk (Alt: 52K3862) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 42 Partner Stock |
|
$33.9700 / $36.7800 | Buy Now |
DISTI #
571-6609037-1
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 36 |
|
$24.8700 | Buy Now |
DISTI #
72031207
|
RS | Filter, 3EP1=F7169 S0 | TE Connectivity 6609037-1 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$41.1400 / $42.4100 | RFQ |
|
Future Electronics | EP Series 250 VAC 3 A Quick Connect EMI/RFI Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 15Box |
|
$24.3800 / $25.6000 | Buy Now |
|
Future Electronics | EP Series 250 VAC 3 A Quick Connect EMI/RFI Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$24.8700 / $26.1200 | Buy Now |
|
Onlinecomponents.com | 3EP1=F7169 S0 RoHS: Compliant |
117 In Stock |
|
$25.8000 / $35.0300 | Buy Now |
DISTI #
62992163
|
Verical | Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 35 |
|
$39.8597 / $44.3418 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609037-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609037-1
TE Connectivity
(6609037-1) 3EP1=F7169 S0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.21 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V |