-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7345
|
Newark | Power Line Filters 10A 1/4 Faston Flange Mount |Amp Te Connectivity 6609021-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4800 / $31.3100 | Buy Now |
DISTI #
6609021-9
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609021-9) RoHS: Compliant Min Qty: 108 Package Multiple: 36 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$9.4464 / $10.4651 | Buy Now |
|
Future Electronics | B Series General Purpose RFI Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 18 Weeks Container: Bag | 108Bag |
|
$10.0900 / $10.2100 | Buy Now |
|
Future Electronics | B Series General Purpose RFI Power Line Filter RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$10.0900 / $10.2100 | Buy Now |
|
Onlinecomponents.com | Power Line Filter - Chassis - 10 A - 250 VAC - EMI - RFI - Quick Connect - 495 µH - 12000 pF. RoHS: Compliant |
208 In Stock 1080 On Order |
|
$9.6900 / $10.7300 | Buy Now |
DISTI #
77358837
|
Verical | Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 45 |
|
$16.7300 / $21.5040 | Buy Now |
DISTI #
6609021-9
|
TTI | Power Line Filters 10VB1 POWER LINE SP SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 149 In Stock |
|
$10.2000 / $14.9900 | Buy Now |
DISTI #
10VB1
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 10A Min Qty: 1 | 45 |
|
$13.2800 / $17.0700 | Buy Now |
DISTI #
COR10VB1
|
Interstate Connecting Components | 6609021-9 10VB1=F7128 S0 | 0 |
|
$13.1875 / $14.2858 | Buy Now |
|
Powell Electronics | B, VB, EB STYLE Min Qty: 1 | 28 |
|
$27.4100 / $45.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609021-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609021-9
TE Connectivity
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 29.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 48 dB | |
Insertion Loss@Frequency-Min | 7 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 66.3 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 46.2 mm |