-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7329
|
Newark | Ac Power Entry Modules 3A Faston Rht Angle Flange |Amp Te Connectivity 6609017-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$21.1200 / $28.1500 | Buy Now |
DISTI #
2266-6609017-6-ND
|
DigiKey | 3EC2=F7283 S0 Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
59 In Stock |
|
$19.9800 / $21.5800 | Buy Now |
DISTI #
6609017-6
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Panel Mount - Bulk (Alt: 6609017-6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$16.6852 / $20.0788 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks Container: Box | 0Box |
|
$16.6400 | Buy Now |
|
Onlinecomponents.com | 3EC2=F7283 S0 RoHS: Compliant |
59 Partner Stock |
|
$16.6100 / $23.8300 | Buy Now |
DISTI #
23517346
|
Verical | Power Entry Module EMI 50Hz/60Hz 3A 250VAC Quick Connect Panel Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 59 |
|
$18.7400 / $20.2300 | Buy Now |
DISTI #
COR3EC2
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR3EC2 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 6609017-6
|
PEI Genesis | Mains Power Connector, 115/2 | 59 |
|
Buy Now | |
DISTI #
6609017-6
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Panel Mount (Alt: 6609017-6) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3EC2=F7283 S0 RoHS: Compliant |
59 Partner Stock |
|
$16.6100 / $23.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609017-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609017-6
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |