-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FILTER LINE RFI COMPACT WIRE 1A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2862
|
Newark | Ac Power Entry Modules 1A Wire Rht Angle Flange |Corcom Te Connectivity 6609017-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$26.1200 / $31.4300 | Buy Now |
DISTI #
2266-6609017-3-ND
|
DigiKey | 1EC4=F7561 S0 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
119 In Stock |
|
$18.1200 / $23.9500 | Buy Now |
DISTI #
6609017-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 1A 250VAC Wire Lead Panel Mount - Bulk (Alt: 6609017-3) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$16.6852 / $20.0788 | Buy Now |
|
Onlinecomponents.com | 1EC4=F7561 S0 RoHS: Compliant |
2459 In Stock |
|
$16.2800 / $23.3600 | Buy Now |
DISTI #
62991974
|
Verical | Power Entry Module EMI 50Hz/60Hz 1A 250VAC Wire Lead Panel Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 2271 |
|
$23.6204 / $30.1031 | Buy Now |
DISTI #
54474228
|
Verical | Power Entry Module EMI 50Hz/60Hz 1A 250VAC Wire Lead Panel Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 119 |
|
$17.9000 / $20.2300 | Buy Now |
DISTI #
COR1EC4
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR1EC4 | 0 |
|
Buy Now | |
|
Master Electronics | 1EC4=F7561 S0 RoHS: Compliant |
2459 In Stock |
|
$16.2800 / $23.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609017-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609017-3
TE Connectivity
FILTER LINE RFI COMPACT WIRE 1A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |