-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6609017-2) 380
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6609017-2-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 40 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4220 | Buy Now |
DISTI #
6609017-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 1A 250VAC Faston Flange Mount - Bulk (Alt: 6609017-2) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$16.6852 / $20.0788 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks Container: Box | 0Box |
|
$17.3900 | Buy Now |
|
Onlinecomponents.com | 1EC2=F7281 S0 RoHS: Compliant | 0 |
|
$19.4000 / $28.2800 | Buy Now |
DISTI #
COR1EC2
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR1EC2 | 0 |
|
Buy Now | |
DISTI #
6609017-2
|
Avnet Abacus | (Alt: 6609017-2) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1EC2=F7281 S0 RoHS: Compliant | 0 |
|
$19.4000 / $28.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609017-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609017-2
TE Connectivity
(6609017-2) 380
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |