-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC, Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7320
|
Newark | Ac Power Entry Modules 10A Iec-1/4 Faston Flange |Amp Te Connectivity 6609015-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$18.7900 / $25.0600 | Buy Now |
DISTI #
2266-6609015-8-ND
|
DigiKey | 10EF1FC=F7425 S0 Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
56 In Stock |
|
$17.7800 / $19.2000 | Buy Now |
DISTI #
6609015-8
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Panel Mount - Bulk (Alt: 6609015-8) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 19 Weeks, 2 Days Container: Bulk | 80 Factory Stock |
|
$14.8444 / $17.8636 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks Container: Box | 0Box |
|
$14.8000 | Buy Now |
|
Onlinecomponents.com | 10EF1FC=F7425 S0 RoHS: Compliant |
82 In Stock 80 Factory Stock |
|
$14.4900 / $20.7800 | Buy Now |
DISTI #
16642797
|
Verical | Power Entry Module 50Hz/60Hz 10A 250VAC Quick Connect Panel Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 56 |
|
$16.6700 / $18.0100 | Buy Now |
DISTI #
66718841
|
Verical | Power Entry Module 50Hz/60Hz 10A 250VAC Quick Connect Panel Mount RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 25 |
|
$25.0143 / $26.7784 | Buy Now |
DISTI #
COR10EF1FC
|
Interstate Connecting Components | 6609015-8 10EF1FC=F7425 S0 | 0 |
|
$18.7813 / $19.9683 | Buy Now |
DISTI #
TE Connectivity 6609015-8
|
PEI Genesis | Mains Power Connector, 115/2 | 82 |
|
Buy Now | |
DISTI #
6609015-8
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Panel Mount (Alt: 6609015-8) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6609015-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6609015-8
TE Connectivity
Mains Power Connector, 115/230VAC, Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 6609015-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6609015-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-6609107-0 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | 6609015-8 vs 6-6609107-0 |
1-6609016-8 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609015-8 vs 1-6609016-8 |
6609017-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609015-8 vs 6609017-7 |
6609009-5 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609015-8 vs 6609009-5 |
4-1609155-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609015-8 vs 4-1609155-7 |
6609000-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609015-8 vs 6609000-7 |
6609115-4 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6609015-8 vs 6609115-4 |
5-6609107-9 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6609015-8 vs 5-6609107-9 |
6609003-1 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6609015-8 vs 6609003-1 |
2-6609987-2 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6609015-8 vs 2-6609987-2 |