Part Details for 66088 by Micropac Industries Inc
Overview of 66088 by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 66088
66088 CAD Models
66088 Part Data Attributes
|
66088
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
66088
Micropac Industries Inc
Logic IC Output Optocoupler, 2-Element, 1500V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Configuration | SEPARATE, 2 CHANNELS | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 2 V |