There are no models available for this part yet.
Overview of 66066 by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 66066 by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AK8673
|
Newark | 2-In-1 Impact Skt, 6Pt, 1/2" Dr, 3.1" L, Drive Size - Imperial:0.5", Af Size - Metric:-, Af Size - Imperial:-, Length:3.1", Product Range:- |Klein Tools 66066 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.7200 | Buy Now | |
DISTI #
1742-66066-ND
|
DigiKey | SOCKET 6 POINT DEEP SOCKET 3.1" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$72.7480 / $78.5000 | Buy Now | |
DISTI #
247-66066
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 2-in-1 Impact Socket, 6-Point, 1-1/8 and 15/16-Inch | 0 |
|
$68.1500 / $72.5300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.5100 / $101.1900 | Buy Now |