Part Details for 6606-080N by electro-PJP
Overview of 6606-080N by electro-PJP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3080N | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | |
HI5660/6IAZ-T | Renesas Electronics Corporation | 8-Bit, 125/60MSPS, High Speed D/A Converter | |
5962-8966606XA | Renesas Electronics Corporation | 256 x 9 AsyncFIFO, 5.0V |
Price & Stock for 6606-080N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJP6606-080N
|
TME | Clip-on probe, pincers type, 1A, 60VDC, black, 0.8mm, 30VAC Min Qty: 1 | 0 |
|
$9.1900 / $10.6700 | RFQ |