66033-032LF
Description: Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, LEAD FREE

Overview of 66033-032LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
UPD166033T1U Renesas Electronics Corporation Intelligent Power Device
RJE291660334 Amphenol Communications Solutions Modular Jack - 6P6C, Right Angle, Single Port, No Shield, Grey Housing, No Panel Stops
10137927-1032LF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, 15u\\ Gold (Tin on Tails) plating, 10 Positions, Non GW Compatible LCP, Tape and Reel withcap.

CAD Models for 66033-032LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 66033-032LF by Amphenol FCi

66033-032LF
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
GOLD (30) OVER NICKEL (50)
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. 66033-032LF
    Amphenol FCi
    Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, LEAD FREE
    VS

Alternate Parts for 66033-032LF

This table gives cross-reference parts and alternative options found for 66033-032LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 66033-032LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
66033-032 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, Amphenol Communications Solutions 66033-032LF vs 66033-032
Part Number Description Manufacturer Compare
8614-00-16-2-YO-10-317 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 66033-032LF vs 8614-00-16-2-YO-10-317
8614-00-16-2-YO-15-317-LF Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 66033-032LF vs 8614-00-16-2-YO-15-317-LF
68464-416 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 66033-032LF vs 68464-416
75844-3AC-16LF Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 66033-032LF vs 75844-3AC-16LF
66359-178 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 66033-032LF vs 66359-178
89175-116 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 66033-032LF vs 89175-116
65863-303 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 66033-032LF vs 65863-303
10119109-416008LF Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 66033-032LF vs 10119109-416008LF
8614-20-16-2-YO-3-LF Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 66033-032LF vs 8614-20-16-2-YO-3-LF
8614-00-16-2-YO-7-322 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 66033-032LF vs 8614-00-16-2-YO-7-322

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 66033-032LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 66033-032LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 66033-032LF would you like to use for your alert(s)?
  • Please alert me when 66033-032LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 66033-032LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 66033-032LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 66033-032LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 66033-032LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 66033-032LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: