-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2138
|
Newark | Rf Coaxial, Mmcx Jack, 50 Ohm, Pcb Rohs Compliant: Yes |Wurth Elektronik 66012202111305 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$2.2000 / $4.4500 | Buy Now |
DISTI #
732-14188-1-ND
|
DigiKey | MMCX SMT PCB END LAUNCH, EDGE CA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
4879 In Stock |
|
$2.5300 / $4.5500 | Buy Now |
DISTI #
710-66012202111305
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-MMCX END LNCH CRD SMT PCB RoHS: Compliant | 683 |
|
$2.5200 / $4.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66012202111305
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
66012202111305
Wurth Elektronik
RF MMCX Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |