-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP BLADE RECP LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66010-004LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single, Horizontal, Board Through Mount, 4P4C, Inverted Latch, 1 Port | |
M66010FP | Renesas Electronics Corporation | I/O Expander, , / | |
UPD166010T1F-E1-AY | Renesas Electronics Corporation | Protected and Intelligent Power Switches, MP-3ZK, /Embossed Tape |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F4848
|
Newark | Contact, Receptacle, 24-20Awg, Crimp, Product Range:Amp-Blade Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, For Use With:Amp-Blade Connectors Rohs Compliant: Yes |Amp Te Connectivity 66010-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8000 | Buy Now |
DISTI #
66010-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 66010-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 3 Days Container: Bulk | 0 |
|
$13.4315 / $19.4530 | Buy Now |
DISTI #
571-66010-2
|
Mouser Electronics | Standard Card Edge Connectors SNAP-IN 24-20 GOLD RoHS: Compliant | 607 |
|
$20.8300 / $32.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks Container: Bag | 0Bag |
|
$16.6600 | Buy Now |
DISTI #
AMP66010-2
|
Heilind Electronics | AMP BLADE RECP LP | Americas - 0 in Stock |
|
$20.0882 | Buy Now |
|
Onlinecomponents.com | AMP BLADE RECP LP RoHS: Compliant |
3 In Stock |
|
$17.5400 / $26.4500 | Buy Now |
DISTI #
69785038
|
Verical | Contact SKT Crimp ST Cable Mount 20-24AWG Loose RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1721 | Americas - 2 |
|
$23.7120 / $34.3850 | Buy Now |
DISTI #
66010-2
|
TTI | Standard Card Edge Connectors SNAP-IN 24-20 GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1182 In Stock |
|
$17.4900 / $26.4500 | Buy Now |
DISTI #
AMP66010-2
|
Interstate Connecting Components | AMP BLADE RECP LP | 0 |
|
$20.0882 | Buy Now |
|
Powell Electronics | AMP BLADE RECP LP Min Qty: 500 | 160000 |
|
$15.8500 / $21.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
66010-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
66010-2
TE Connectivity
AMP BLADE RECP LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH-MATING: GOLD, CONTACT FINISH-TERMINATION: GOLD (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.08 inch | |
Cable Entry-Min | 0.04 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage | 47.17 V | |
Rated Voltage(DC) | 30 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |