-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6600383-4) MBXL VERT HDR 4P+32S+4P STR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6600383-4-ND
|
DigiKey | CONN HEADER MULTI-BEAM 40POS PCB Min Qty: 900 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9368 | Buy Now |
DISTI #
6600383-4
|
Avnet Americas | MBXL VERT HDR 4P+32S+4P STR - Bulk (Alt: 6600383-4) RoHS: Compliant Min Qty: 900 Package Multiple: 36 Container: Bulk | 0 |
|
$10.2326 | Buy Now |
DISTI #
571-6600383-4
|
Mouser Electronics | Power to the Board MBXL VERT HDR 4P+32S+4P STR RoHS: Compliant | 0 |
|
$11.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 36 Container: Tray | 0Tray |
|
$10.2300 | Buy Now |
DISTI #
AMP6600383-4
|
Heilind Electronics | MBXL VERT HDR 4P+32S+4P STR | Americas - 0 in Stock |
|
$12.7796 | Buy Now |
|
Onlinecomponents.com | MBXL VERT HDR 4P+32S+4P STR RoHS: Compliant | 0 |
|
$11.1300 / $31.2800 | Buy Now |
DISTI #
AMP6600383-4
|
Interstate Connecting Components | MBXL VERT HDR 4P+32S+4P STR | 0 |
|
$12.7796 | Buy Now |
|
Master Electronics | MBXL VERT HDR 4P+32S+4P STR RoHS: Compliant | 0 |
|
$11.1300 / $31.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6600383-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6600383-4
TE Connectivity
(6600383-4) MBXL VERT HDR 4P+32S+4P STR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS:6.35 MM | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S32P8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Length | 0.026 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |