-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6600333-8) MBXL VERT HDR 2P+88S+1P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W6706
|
Newark | Mbxl Vert Hdr 2P+88S+1P |Amp Te Connectivity 6600333-8 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0600 | Buy Now |
DISTI #
6600333-8-ND
|
DigiKey | CONN HEADER MULTI-BEAM 91POS PCB Min Qty: 1080 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7770 | Buy Now |
DISTI #
6600333-8
|
Avnet Americas | Conn Power HDR 3Power/88Signal POS Press ST Thru-Hole - Bulk (Alt: 6600333-8) RoHS: Compliant Min Qty: 1080 Package Multiple: 36 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$8.1418 | Buy Now |
DISTI #
571-6600333-8
|
Mouser Electronics | Power to the Board MBXL VERT HDR 2P+88S+1P | 0 |
|
$9.8800 | Order Now |
DISTI #
73776991
|
RS | MBXL VERT HDR 2P plus 88S plus 1P, Rectangular Power Connectors | TE Connectivity 6600333-8 Min Qty: 1080 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4500 | RFQ |
|
Future Electronics | MBXL VERT HDR 2P+88S+1P RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 1080 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$8.8500 | Buy Now |
DISTI #
AMP6600333-8
|
Heilind Electronics | MBXL VERT HDR 2P+88S+1P | Americas - 0 in Stock |
|
$10.1683 | Buy Now |
|
Onlinecomponents.com | MBXL VERT HDR 2P+88S+1P RoHS: Compliant | 0 |
|
$8.8500 / $24.8900 | Buy Now |
DISTI #
6600333-8
|
TTI | Power to the Board MBXL VERT HDR 2P+88S+1P Min Qty: 1080 Package Multiple: 18 Container: Tray | Americas - 0 |
|
$8.7500 | Buy Now |
DISTI #
AMP6600333-8
|
Interstate Connecting Components | MBXL VERT HDR 2P+88S+1P | 0 |
|
$10.1683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6600333-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6600333-8
TE Connectivity
(6600333-8) MBXL VERT HDR 2P+88S+1P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S88P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Length | 0.24 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 91 | |
UL Flammability Code | 94V-0 |