-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6600310-8) MBXL VERT HDR 3ACP+6P+24S
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0437
|
Newark | Power To The Board Mbxl Vert Hdr 3Acp+6P+24S Rohs Compliant: Yes |Amp Te Connectivity 6600310-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0600 / $18.7400 | Buy Now |
DISTI #
99X8482
|
Newark | Mbxl Vert Hdr 3Acp+6P+24S Rohs Compliant: Yes |Amp Te Connectivity 6600310-8 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1000 | Buy Now |
DISTI #
A109450-ND
|
DigiKey | CONN HEADER MULTI-BEAM 33POS PCB Min Qty: 1800 Lead time: 74 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.5888 | Buy Now |
DISTI #
6600310-8
|
Avnet Americas | Conn Power HDR 9Power/24Signal POS Solder ST Thru-Hole 1Port - Trays (Alt: 6600310-8) RoHS: Compliant Min Qty: 1800 Package Multiple: 90 Container: Tray | 0 |
|
$11.4485 / $12.9258 | Buy Now |
DISTI #
571-6600310-8
|
Mouser Electronics | Power to the Board MBXL VERT HDR 3ACP+6P+24S RoHS: Compliant | 0 |
|
$12.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 90 Container: Tray | 0Tray |
|
$10.8700 | Buy Now |
DISTI #
AMP6600310-8
|
Heilind Electronics | MBXL VERT HDR 3ACP+6P+24S | Americas - 0 in Stock |
|
$13.5775 | Buy Now |
|
Onlinecomponents.com | Conn HDR and Receptacle 9Power/24Signal POS 2.54mm Solder ST Thru-Hole 96 Terminal 1 Port Tray RoHS: Compliant | 0 |
|
$11.7000 / $34.3500 | Buy Now |
DISTI #
AMP6600310-8
|
Interstate Connecting Components | MBXL VERT HDR 3ACP+6P+24S | 0 |
|
$13.5775 | Buy Now |
DISTI #
TE Connectivity 6600310-8
|
PEI Genesis | Board Connector 33 Contact(s) | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6600310-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6600310-8
TE Connectivity
(6600310-8) MBXL VERT HDR 3ACP+6P+24S
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 5.08 MM | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P9 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Length | 0.235 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6600310-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6600310-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6600330-8 | Board Connector, 33 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug | TE Connectivity | 6600310-8 vs 6600330-8 |