-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6600120-2) MBXL R/A HDR DB 24S+6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9827
|
Newark | Power To The Board Mbxl R/A Hdr Db 24S+6P |Amp Te Connectivity 6600120-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$8.4900 | Buy Now |
DISTI #
A118519-ND
|
DigiKey | CONN HEADER MULTI-BEAM 30POS PCB Min Qty: 1056 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6047 | Buy Now |
DISTI #
6600120-2
|
Avnet Americas | Conn Power - Bulk (Alt: 6600120-2) RoHS: Compliant Min Qty: 1056 Package Multiple: 132 Container: Bulk | 0 |
|
$5.7919 / $6.5393 | Buy Now |
DISTI #
571-6600120-2
|
Mouser Electronics | Power to the Board MBXL R/A HDR DB 24S+6P RoHS: Compliant | 0 |
|
$6.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 132 Container: Tray | 0Tray |
|
$5.5000 | Buy Now |
DISTI #
AMP6600120-2
|
Heilind Electronics | MBXL R/A HDR DB 24S+6P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Power HDR 6Power/24Signal POS Solder RA Thru-Hole 72 Terminal 1 Port Tray RoHS: Compliant |
10 Partner Stock |
|
$7.1500 / $12.2000 | Buy Now |
DISTI #
AMP6600120-2
|
Interstate Connecting Components | MBXL R/A HDR DB 24S+6P | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 6600120-2
|
PEI Genesis | Board Connector 30 Contact(s) | 10 |
|
Buy Now | |
|
Master Electronics | Conn Power HDR 6Power/24Signal POS Solder RA Thru-Hole 72 Terminal 1 Port Tray RoHS: Compliant |
10 Partner Stock |
|
$7.1500 / $12.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6600120-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6600120-2
TE Connectivity
(6600120-2) MBXL R/A HDR DB 24S+6P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.003 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 200 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6600120-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6600120-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-6450121-6 | (1-6450121-6) MBXL R/A HDR 24S+6P | TE Connectivity | 6600120-2 vs 1-6450121-6 |
3-6600333-5 | (3-6600333-5) MBXL VERT HDR 3P+24S+3P | TE Connectivity | 6600120-2 vs 3-6600333-5 |
6450332-9 | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 6600120-2 vs 6450332-9 |
1-6600330-2 | (1-6600330-2) MBXL VERT HDR 3P+24S+3P | TE Connectivity | 6600120-2 vs 1-6600330-2 |
1-6450131-4 | (1-6450131-4) MBXL R/A HDR 24S+6P | TE Connectivity | 6600120-2 vs 1-6450131-4 |
6450130-6 | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 6600120-2 vs 6450130-6 |
6450131-7 | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 6600120-2 vs 6450131-7 |
6450330-4 | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug | TE Connectivity | 6600120-2 vs 6450330-4 |