Part Details for 6600112-1 by TE Connectivity
Overview of 6600112-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6600112-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6600112-1
|
Avnet Americas | MBXL R/A HDR DB W/MOUNTING HOLES 6P+24S - Bulk (Alt: 6600112-1) RoHS: Compliant Min Qty: 1056 Package Multiple: 176 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RIGHT ANGLE HEADER ASSEMBLY WITH MOUNTING HOLES, DUAL BEAM POWER, MULTI-BEAM XL RoHS: Compliant | 0 |
|
$4.8500 / $13.2900 | Buy Now |
|
Master Electronics | RIGHT ANGLE HEADER ASSEMBLY WITH MOUNTING HOLES, DUAL BEAM POWER, MULTI-BEAM XL RoHS: Compliant | 0 |
|
$4.8500 / $13.2900 | Buy Now |
Part Details for 6600112-1
6600112-1 CAD Models
6600112-1 Part Data Attributes:
|
6600112-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6600112-1
TE Connectivity
(6600112-1) MBXL R/A HDR DB W/MOUNTING HOLES 6P+24S
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |