Part Details for 6600 by Electro Switch Corporation
Overview of 6600 by Electro Switch Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 6600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T6991
|
Newark | Toggle Switch, Spst, 10A, 125, Switch Operation:Off-On, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:6600 Series, Contact Current Max:10A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Electroswitch 6600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 402 |
|
$4.1200 | Buy Now |
DISTI #
451-1182-ND
|
DigiKey | SWITCH TOGGLE SPST 10A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
599 In Stock |
|
$5.4595 / $8.2800 | Buy Now |
DISTI #
690-6600
|
Mouser Electronics | Toggle Switches Full Size Power Toggle Switch 10A - 125VAC 1/3 HP SPST OFF-ON, 6" wire leads, Slow Make/Slow Break Butt Contacts, UL & CSA Certified RoHS: Compliant | 826 |
|
$4.2500 / $6.7600 | Buy Now |
DISTI #
65178325
|
Verical | Switch Toggle OFF ON SPST Round Bat Lever Wire Lead 10A 250VAC 250VDC 248.57VA Panel Mount with Threads Min Qty: 10 Package Multiple: 5 Date Code: 2244 | Americas - 1805 |
|
$4.1939 / $7.0221 | Buy Now |
|
Master Electronics | Toggle Switch - SPST - On-Off - 10A 125VAC - 14.27mm Round Actuator - Non-Illuminated - Wire Leads - Panel Mount. RoHS: Compliant |
1808 In Stock |
|
$2.8900 / $5.4000 | Buy Now |
|
Neutron USA | Toggle Switch 10A 125VAC 1/3 HP SPST OFF-ON, 6" wire leads, Slow Make/Slow Break Butt Contacts | 50 |
|
$19.9900 | Buy Now |