Part Details for 660-107MN by Glenair Inc
Overview of 660-107MN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 660-107MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7287
|
Newark | Connector |Glenair 660-107MN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$42.8700 / $158.1700 | Buy Now |
DISTI #
3937-660-107MN-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$237.0700 | Buy Now |
DISTI #
660-107MN
|
Avnet Americas | Dust Cover for MIL-PRF-39012 RF Coax Series TNC Plug Connectors - Bulk (Alt: 660-107MN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
RFQ | |
DISTI #
631-660-107MN
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$40.2900 / $163.2000 | Order Now |
DISTI #
71105885
|
Verical | 660-107MN Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$30.1282 / $64.7308 | Buy Now |
DISTI #
77952573
|
Verical | 660-107MN Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$64.7308 / $150.2051 | Buy Now |
DISTI #
GLE660-107MN
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$96.1859 / $158.1660 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 17 |
|
$112.3500 / $180.2500 | Buy Now |
Part Details for 660-107MN
660-107MN CAD Models
660-107MN Part Data Attributes
|
660-107MN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-107MN
Glenair Inc
Connector Accessory, Cover Item, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-PRF-39012 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C |