Part Details for 660-049XW15R5-01 by Glenair Inc
Overview of 660-049XW15R5-01 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-049XW15R5-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ7001
|
Newark | Connector |Glenair 660-049XW15R5-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.9400 / $601.0700 | Buy Now |
DISTI #
3937-660-049XW15R5-01-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,024.9600 | Buy Now |
DISTI #
654-660049XW15R501
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLG TH CVR WIRE ROPE PVC JKT EYELET RoHS: Not Compliant | 0 |
|
$259.9300 / $376.0000 | Order Now |
DISTI #
GLE660-049XW15R5-01
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
Buy Now |
Part Details for 660-049XW15R5-01
660-049XW15R5-01 CAD Models
660-049XW15R5-01 Part Data Attributes
|
660-049XW15R5-01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-049XW15R5-01
Glenair Inc
Connector Accessory, Cover Item, Composite
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | USED WITH: PLUG | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 15 |