-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Cover Item, Aluminum,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ6624
|
Newark | Connector |Glenair 660-031M15N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.5500 / $692.0100 | Buy Now |
DISTI #
3937-660-031M15N-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,013.5400 | Buy Now |
DISTI #
660-031M15N
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Electroless Nickel 15 Shell Size - Bulk (Alt: 660-031M15N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
654-660031M15N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG CVR NO ATTACHMENT RoHS: Compliant | 0 |
|
$294.5500 / $426.0800 | Order Now |
DISTI #
71110954
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$131.7949 / $283.1795 | Buy Now |
DISTI #
77956588
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$283.1795 / $657.1795 | Buy Now |
DISTI #
660-031M15N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PLUG CVR NO ATTACHMENT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$208.7900 / $692.0100 | Buy Now |
DISTI #
GLE660-031M15N
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$420.8180 / $692.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
660-031M15N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-031M15N
Glenair Inc
Connector Accessory, Cover Item, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |