Part Details for 660-024ZR17S4-04 by Glenair Inc
Results Overview of 660-024ZR17S4-04 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-024ZR17S4-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ6508
|
Newark | Connector |Glenair 660-024ZR17S4-04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 165 |
|
$72.3200 / $266.8600 | Buy Now |
DISTI #
3937-660-024ZR17S4-04-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$479.9900 | Buy Now |
DISTI #
660-024ZR17S4-04
|
Avnet Americas | Protective Cover for 17 Size MIL-C-38999 Series III Threaded Receptacle Connectors - Bulk (Alt: 660-... more Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 165 Factory Stock |
|
$58.0146 / $241.1574 | Buy Now |
DISTI #
631-660-024ZR17S4-04
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC | 0 |
|
$67.8700 / $263.6000 | Order Now |
DISTI #
40063515
|
Verical | 660-024ZR17S4-04 Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$50.8205 / $109.2051 | Buy Now |
DISTI #
40053877
|
Verical | 660-024ZR17S4-04 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$109.2051 / $253.4231 | Buy Now |
DISTI #
GLE660-024ZR17S4-04
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$162.2766 / $266.8545 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 109 |
|
$189.5500 / $304.1100 | Buy Now |
Part Details for 660-024ZR17S4-04
660-024ZR17S4-04 CAD Models
660-024ZR17S4-04 Part Data Attributes
|
660-024ZR17S4-04
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-024ZR17S4-04
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |