Part Details for 660-024NF19S5-110 by Glenair Inc
Overview of 660-024NF19S5-110 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 660-024NF19S5-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ6270
|
Newark | Connector |Glenair 660-024NF19S5-110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$108.4000 / $399.9600 | Buy Now |
DISTI #
3937-660-024NF19S5-110-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$421.0460 / $701.1500 | Buy Now |
DISTI #
2899-660-024NF19S5-110-1448-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$761.4970 / $1,357.4900 | Buy Now |
DISTI #
660-024NF19S5-110
|
Avnet Americas | Connector Accessories Receptacle Metal Protective Cover with Sash Chain Aluminum Cadmium Over Nickel - Bulk (Alt: 660-024NF19S5-110) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
RFQ | |
DISTI #
654-660024NF19S5110
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RCEPT CVR #8SASH CHN CRES PASS SOLID RING RoHS: Not Compliant | 0 |
|
$107.0500 / $246.2100 | Order Now |
DISTI #
71112158
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$76.1795 / $236.7436 | Buy Now |
DISTI #
77956249
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$236.7436 / $379.8205 | Buy Now |
DISTI #
GLE660-024NF19S5-110
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$243.2107 / $399.9510 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 10 |
|
$284.0900 / $455.7800 | Buy Now |
Part Details for 660-024NF19S5-110
660-024NF19S5-110 CAD Models
660-024NF19S5-110 Part Data Attributes
|
660-024NF19S5-110
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-024NF19S5-110
Glenair Inc
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 19 |