There are no models available for this part yet.
Overview of 660-024M13F5-02 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 660-024M13F5-02 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ5665
|
Newark | Connector |Glenair 660-024M13F5-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$81.2500 / $311.1800 | Buy Now | |
DISTI #
3937-660-024M13F5-02-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$327.6150 / $545.5700 | Buy Now | |
DISTI #
660-024M13F5-02
|
Avnet Americas | COVER - Bulk (Alt: 660-024M13F5-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 Factory Stock |
|
$266.8037 | Buy Now | |
DISTI #
654-660024M13F502
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RECEPT CVR WIRE ROPE NYLON JACKET EYELET RoHS: Compliant | 0 |
|
$101.5400 / $250.0600 | Order Now | |
DISTI #
GLE660-024M13F5-02
|
Heilind Electronics | PROTECTIVE COVER | Americas - 2 in Stock |
|
$182.3093 / $311.1750 | Buy Now | |
DISTI #
71104269
|
Verical | Connector Accessories Receptacle Protective Cover Straight RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$55.5641 / $122.6795 | Buy Now | |
DISTI #
77952245
|
Verical | Connector Accessories Receptacle Protective Cover Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$122.6795 / $295.5128 | Buy Now | |
DISTI #
GLE660-024M13F5-02
|
Interstate Connecting Components | PROTECTIVE COVER | 6 |
|
$182.3093 / $311.1750 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 12 |
|
$212.9500 / $354.6200 | Buy Now |
CAD Models for 660-024M13F5-02 by Glenair Inc
Part Data Attributes for 660-024M13F5-02 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
COVER ITEM
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
13
|