Part Details for 660-023Z117S5-207 by Glenair Inc
Overview of 660-023Z117S5-207 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-023Z117S5-207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ5410
|
Newark | Connector |Glenair 660-023Z117S5-207 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.5600 / $654.1700 | Buy Now |
DISTI #
3937-660-023Z117S5-207-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$1,334.8400 | Buy Now |
DISTI #
660-023Z117S5-207
|
Avnet Americas | Connector Accessories Plug Metal Protective Cover with Sash Chain Stainless Steel - Bulk (Alt: 660-023Z117S5-207) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLE660-023Z117S5-207
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
Buy Now |
Part Details for 660-023Z117S5-207
660-023Z117S5-207 CAD Models
660-023Z117S5-207 Part Data Attributes
|
660-023Z117S5-207
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-023Z117S5-207
Glenair Inc
Military Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |