Part Details for 660-023C17S5-207 by Glenair Inc
Overview of 660-023C17S5-207 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-023C17S5-207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ4814
|
Newark | Connector |Glenair 660-023C17S5-207 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$91.8900 / $351.9000 | Buy Now |
DISTI #
3937-660-023C17S5-207-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$551.9000 | Buy Now |
DISTI #
660-023C17S5-207
|
Avnet Americas | Connector Accessories Plug Cover With Sash Chain Aluminum Anodize - Bulk (Alt: 660-023C17S5-207) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
RFQ | |
DISTI #
654-660023C17S5207
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG CVR #8SASH CHN CRES PASS SOLID RING RoHS: Compliant | 0 |
|
$90.7500 / $208.7400 | Order Now |
DISTI #
GLE660-023C17S5-207
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$206.1746 / $351.8910 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 18 |
|
$240.8300 / $401.0200 | Buy Now |
Part Details for 660-023C17S5-207
660-023C17S5-207 CAD Models
660-023C17S5-207 Part Data Attributes
|
660-023C17S5-207
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-023C17S5-207
Glenair Inc
Military Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |