Part Details for 660-023B11R8-04 by Glenair Inc
Overview of 660-023B11R8-04 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-023B11R8-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ4772
|
Newark | Connector |Glenair 660-023B11R8-04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$89.2400 / $329.2600 | Buy Now |
DISTI #
3937-660-023B11R8-04-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$481.8700 | Buy Now |
DISTI #
660-023B11R8-04
|
Avnet Americas | Connector Accessories Plug Metal Protective Cover with Wire Rope Cadmium Plate/Olive Drab - Bulk (Alt: 660-023B11R8-04) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
$283.7660 | Buy Now |
DISTI #
654-660023B11R804
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG CVR WIRE ROPE PVC JACKET EYELET RoHS: Not Compliant | 0 |
|
$88.1500 / $202.7300 | Order Now |
DISTI #
GLE660-023B11R8-04
|
Heilind Electronics | PROTECTIVE COVER | Americas - 3 in Stock |
|
$200.2214 / $329.2515 | Buy Now |
DISTI #
71109646
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$62.7179 / $134.7308 | Buy Now |
DISTI #
77953501
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$134.7308 / $312.6795 | Buy Now |
DISTI #
660-023B11R8-04
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PLUG CVR WIRE ROPE PVC JACKET EYELET pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$99.3500 / $298.3800 | Buy Now |
DISTI #
GLE660-023B11R8-04
|
Interstate Connecting Components | PROTECTIVE COVER | 10 |
|
$200.2214 / $329.2515 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 22 |
|
$233.8800 / $375.2200 | Buy Now |