Part Details for 660-023NF25S6-111 by Glenair Inc
Overview of 660-023NF25S6-111 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-023NF25S6-111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ5316
|
Newark | Connector |Glenair 660-023NF25S6-111 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$101.3300 / $373.9000 | Buy Now |
DISTI #
3937-660-023NF25S6-111-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$576.0500 | Buy Now |
DISTI #
660-023NF25S6-111
|
Avnet Americas | Connector Accessories Plug Protective Cover Olive Drab Cadmium Over Electroless Nickel Plated 25 Shell Size - Bulk (Alt: 660-023NF25S6-111) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
631-660-023NF25S6111
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC | 0 |
|
$104.2900 / $279.8400 | Order Now |
DISTI #
71107691
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$75.1026 / $161.3718 | Buy Now |
DISTI #
77952852
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$161.3718 / $374.5000 | Buy Now |
DISTI #
GLE660-023NF25S6-111
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$239.8127 / $394.3485 | Buy Now |
DISTI #
660-023NF25S6-111
|
FDH Electronics | Connector Acc Min Qty: 1 | 1 |
|
$67.4030 / $92.8670 | Buy Now RFQ |
Part Details for 660-023NF25S6-111
660-023NF25S6-111 CAD Models
660-023NF25S6-111 Part Data Attributes
|
660-023NF25S6-111
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-023NF25S6-111
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | USED WITH: PLUG | |
Associated Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 25 |
Alternate Parts for 660-023NF25S6-111
This table gives cross-reference parts and alternative options found for 660-023NF25S6-111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 660-023NF25S6-111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
660-023B25S5-111 | Connector Accessory, Cover Item, Aluminum Alloy, | Glenair Inc | 660-023NF25S6-111 vs 660-023B25S5-111 |
660-023N25S5-111 | Connector Accessory, Cover Item, Aluminum Alloy, | Glenair Inc | 660-023NF25S6-111 vs 660-023N25S5-111 |
660-023M25D6-111 | Connector Accessory, Cover Item, Aluminum Alloy, ROHS COMPLIANT | Glenair Inc | 660-023NF25S6-111 vs 660-023M25D6-111 |
660-023M25S5-111 | Connector Accessory, Cover Item, Aluminum Alloy, ROHS COMPLIANT | Glenair Inc | 660-023NF25S6-111 vs 660-023M25S5-111 |
660-023B25S6-111 | Connector Accessory, Cover Item, Aluminum Alloy, | Glenair Inc | 660-023NF25S6-111 vs 660-023B25S6-111 |
660-023N25S6-111 | Connector Accessory, Cover Item, Aluminum Alloy, | Glenair Inc | 660-023NF25S6-111 vs 660-023N25S6-111 |
660-023M25D5-111 | Connector Accessory, Cover Item, Aluminum Alloy, ROHS COMPLIANT | Glenair Inc | 660-023NF25S6-111 vs 660-023M25D5-111 |