There are no models available for this part yet.
Overview of 660-022NF20H7-05 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 660-022NF20H7-05 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ4741
|
Newark | Connector |Glenair 660-022NF20H7-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$80.4600 / $296.9000 | Buy Now | |
DISTI #
3937-660-022NF20H7-05-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$312.5850 / $520.5200 | Buy Now | |
DISTI #
660-022NF20H7-05
|
Avnet Americas | Connector Accessories Receptacle Protective Cover with Wire Rope Teflon Jacket Attachment Olive Drab Cadmium Over Electroless Nickel Body Plating 20 Shell Size - Bulk (Alt: 660-022NF20H7-05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
RFQ | ||
DISTI #
654-660-022NF20H7-05
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$74.3000 / $163.3700 | Order Now | |
DISTI #
71106714
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$56.5385 / $121.4872 | Buy Now | |
DISTI #
77951330
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$121.4872 / $281.9487 | Buy Now | |
DISTI #
GLE660-022NF20H7-05
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$180.5444 / $296.8920 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 17 |
|
$210.8900 / $338.3400 | Buy Now |
CAD Models for 660-022NF20H7-05 by Glenair Inc
Part Data Attributes for 660-022NF20H7-05 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
21 Weeks
|
Associated Mil-Specs
|
MIL-C-83723
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
COVER ITEM
|
Shell Sizes
|
20
|