There are no models available for this part yet.
Overview of 660-015NF14S5-03 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 660-015NF14S5-03 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AJ4506
|
Newark | Connector |Glenair 660-015NF14S5-03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$72.8900 / $268.9500 | Buy Now | |
DISTI #
3937-660-015NF14S5-03-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$283.1540 / $471.5100 | Buy Now | |
DISTI #
660-015NF14S5-03
|
Avnet Americas | Protective Cover for MIL-C-38999 Series II Connectors 14 Shell Size Receptacle - Bulk (Alt: 660-015NF14S5-03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
RFQ | ||
DISTI #
631-660015NF14S503
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL | 0 |
|
$68.3800 / $165.5700 | Order Now | |
DISTI #
26892459
|
Verical | Conn Receptacle ProtectiveCover Olive DrabCadmium Over Electroless Nickel Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$51.2179 / $110.0513 | Buy Now | |
DISTI #
26892458
|
Verical | Conn Receptacle ProtectiveCover Olive DrabCadmium Over Electroless Nickel Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$186.1923 / $255.4103 | Buy Now | |
DISTI #
660-015NF14S5-03
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$81.1500 / $268.9300 | Buy Now | |
DISTI #
GLE660-015NF14S5-03
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$163.5541 / $268.9470 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 2 |
|
$191.0500 / $306.4900 | Buy Now |
CAD Models for 660-015NF14S5-03 by Glenair Inc
Part Data Attributes for 660-015NF14S5-03 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-C-38999 SERIES II
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
COVER ITEM
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
14
|