Part Details for 660-015M16S4-01 by Glenair Inc
Overview of 660-015M16S4-01 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 660-015M16S4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ4470
|
Newark | Connector |Glenair 660-015M16S4-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$76.8300 / $283.4900 | Buy Now |
DISTI #
3937-660-015M16S4-01-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$336.9000 | Buy Now |
DISTI #
660-015M16S4-01
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Electroless Nickel 16 Shell Size - Bulk (Alt: 660-015M16S4-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 Factory Stock |
|
RFQ | |
DISTI #
654-660015M16S401
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RECEPT CVR #8SASH CHN CRES PASS EYELET RoHS: Compliant | 0 |
|
$72.0900 / $174.5500 | Order Now |
DISTI #
22565290
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$53.9872 / $167.8077 | Buy Now |
DISTI #
22565289
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$167.8077 / $269.2179 | Buy Now |
DISTI #
GLE660-015M16S4-01
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$172.3918 / $283.4865 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 20 |
|
$201.3700 / $323.0600 | Buy Now |
Part Details for 660-015M16S4-01
660-015M16S4-01 CAD Models
660-015M16S4-01 Part Data Attributes
|
660-015M16S4-01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-015M16S4-01
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |