Part Details for 660-015B10F5-01 by Glenair Inc
Overview of 660-015B10F5-01 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 660-015B10F5-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ4423
|
Newark | Connector |Glenair 660-015B10F5-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$70.4200 / $259.8500 | Buy Now |
DISTI #
3937-660-015B10F5-01-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$350.4900 | Buy Now |
DISTI #
660-015B10F5-01
|
Avnet Americas | COVER - Bulk (Alt: 660-015B10F5-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 33 Factory Stock |
|
RFQ | |
DISTI #
654-660015B10F501
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RECEPT CVR WIRE ROPE NYLON JKT EYELET RoHS: Not Compliant | 0 |
|
$66.0800 / $160.0000 | Order Now |
DISTI #
22565280
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$49.4872 / $153.8205 | Buy Now |
DISTI #
22565279
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$153.8205 / $246.7692 | Buy Now |
DISTI #
GLE660-015B10F5-01
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$158.0225 / $259.8480 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 22 |
|
$184.5800 / $296.1200 | Buy Now |
Part Details for 660-015B10F5-01
660-015B10F5-01 CAD Models
660-015B10F5-01 Part Data Attributes
|
660-015B10F5-01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-015B10F5-01
Glenair Inc
Assembly Item,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-C-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |