Part Details for 660-015M24N by Glenair Inc
Overview of 660-015M24N by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 660-015M24N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ4477
|
Newark | Connector |Glenair 660-015M24N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$62.0400 / $228.9200 | Buy Now |
DISTI #
3937-660-015M24N-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$294.4200 | Buy Now |
DISTI #
660-015M24N
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Electroless Nickel 24 Shell Size - Bulk (Alt: 660-015M24N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 Factory Stock |
|
RFQ | |
DISTI #
654-660015M24N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RECEPTACLE COVER NO ATTACHMENT RoHS: Compliant | 0 |
|
$58.2300 / $140.9600 | Order Now |
DISTI #
71112459
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$43.5897 / $135.5128 | Buy Now |
DISTI #
77955536
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$135.5128 / $217.3974 | Buy Now |
DISTI #
GLE660-015M24N
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$139.2146 / $228.9195 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 22 |
|
$162.6200 / $260.8800 | Buy Now |
Part Details for 660-015M24N
660-015M24N CAD Models
660-015M24N Part Data Attributes
|
660-015M24N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-015M24N
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |