Part Details for 660-014NF12R5-01 by Glenair Inc
Overview of 660-014NF12R5-01 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-014NF12R5-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ4386
|
Newark | Connector |Glenair 660-014NF12R5-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$65.5700 / $251.1600 | Buy Now |
DISTI #
3937-660-014NF12R5-01-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$355.6900 | Buy Now |
DISTI #
660-014NF12R5-01
|
Avnet Americas | MILITARY ACCESSORIES - Bulk (Alt: 660-014NF12R5-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$61.8276 / $279.0600 | Buy Now |
DISTI #
654-660014NF12R501
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PLUG CVR WIRE ROPE PVC JKT EYELET RoHS: Not Compliant | 0 |
|
$61.5200 / $148.9700 | Order Now |
DISTI #
71108021
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$139.6500 | Buy Now |
DISTI #
77950323
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$143.2308 / $238.5128 | Buy Now |
DISTI #
GLE660-014NF12R5-01
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$147.1434 / $251.1540 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 6 |
|
$286.2200 / $1,718.8000 | Buy Now |
Part Details for 660-014NF12R5-01
660-014NF12R5-01 CAD Models
660-014NF12R5-01 Part Data Attributes:
|
660-014NF12R5-01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-014NF12R5-01
Glenair Inc
Assembly Item,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-C-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |