Part Details for 660-013N25F4-113 by Glenair Inc
Overview of 660-013N25F4-113 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-013N25F4-113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ4309
|
Newark | Connector |Glenair 660-013N25F4-113 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$97.3000 / $372.6600 | Buy Now |
DISTI #
3937-660-013N25F4-113-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$392.3380 / $653.3500 | Buy Now |
DISTI #
660-013N25F4-113
|
Avnet Americas | Receptacle Protective Cover for MIL-C-38999 Series Circular Connectors Shell Size 25 - Bulk (Alt: 660-013N25F4-113) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
631-660-013N25F4-113
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 3 weeks AOC | 0 |
|
$96.1000 / $368.1000 | Order Now |
DISTI #
GLE660-013N25F4-113
|
Heilind Electronics | PROTECTIVE COVER | Americas - 1 in Stock |
|
$176.9985 / $372.6540 | Buy Now |
DISTI #
71114453
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$66.5256 / $146.9231 | Buy Now |
DISTI #
77951701
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$146.9231 / $353.8974 | Buy Now |
DISTI #
GLE660-013N25F4-113
|
Interstate Connecting Components | PROTECTIVE COVER | 1 |
|
$176.9985 / $372.6540 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 9 |
|
$255.0200 / $424.6800 | Buy Now |