Part Details for 660-013M25D4-03 by Glenair Inc
Overview of 660-013M25D4-03 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-013M25D4-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ4137
|
Newark | Connector |Glenair 660-013M25D4-03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$86.6100 / $319.5800 | Buy Now |
DISTI #
3937-660-013M25D4-03-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$391.1800 | Buy Now |
DISTI #
660-013M25D4-03
|
Avnet Americas | Circular MIL Spec Tools, Hardware & Accessories RCEPT CVR BEAD CHAIN CRES PASS EYELET - Bulk (Alt: 660-013M25D4-03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
654-660013M25D403
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RCEPT CVR BEAD CHAIN CRES PASS EYELET RoHS: Compliant | 0 |
|
$86.2600 / $228.5600 | Order Now |
DISTI #
71112297
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$60.8718 / $130.7821 | Buy Now |
DISTI #
77952897
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$130.7821 / $303.4872 | Buy Now |
DISTI #
GLE660-013M25D4-03
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$194.3341 / $319.5720 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 1 |
|
$227.0000 / $364.1800 | Buy Now |
Part Details for 660-013M25D4-03
660-013M25D4-03 CAD Models
660-013M25D4-03 Part Data Attributes
|
660-013M25D4-03
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-013M25D4-03
Glenair Inc
Connector Accessory, Cover Item, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 |