Part Details for 660-009C14H5-05 by Glenair Inc
Overview of 660-009C14H5-05 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 660-009C14H5-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ3328
|
Newark | Connector |Glenair 660-009C14H5-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$66.6400 / $245.8700 | Buy Now |
DISTI #
3937-660-009C14H5-05-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$363.7800 | Buy Now |
DISTI #
660-009C14H5-05
|
Avnet Americas | COVER - Bulk (Alt: 660-009C14H5-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
RFQ | |
DISTI #
631-660009C14H505
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 101+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$62.5300 / $151.3900 | Order Now |
DISTI #
71111228
|
Verical | Conn Receptacle Protective Cover Black Anodized Aluminum Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$46.8205 / $100.6154 | Buy Now |
DISTI #
77950874
|
Verical | Conn Receptacle Protective Cover Black Anodized Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$100.6154 / $233.4872 | Buy Now |
DISTI #
GLE660-009C14H5-05
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$149.5141 / $245.8620 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 33 |
|
$174.6500 / $280.1800 | Buy Now |
Part Details for 660-009C14H5-05
660-009C14H5-05 CAD Models
660-009C14H5-05 Part Data Attributes
|
660-009C14H5-05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-009C14H5-05
Glenair Inc
Connector Accessory, Cover Item, Aluminum Alloy, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |