Part Details for 660-005NF16F6-06 by Glenair Inc
Overview of 660-005NF16F6-06 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 660-005NF16F6-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ2747
|
Newark | Connector |Glenair 660-005NF16F6-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$68.0800 / $251.2100 | Buy Now |
DISTI #
3937-660-005NF16F6-06-ND
|
DigiKey | PROTECTIVE COVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$367.7500 | Buy Now |
DISTI #
660-005NF16F6-06
|
Avnet Americas | Connector Accessories Receptacle Protective Cover Olive Drab Cadmium Over Electroless Nickel 16 Shell Size - Bulk (Alt: 660-005NF16F6-06) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 55 Factory Stock |
|
RFQ | |
DISTI #
654-660005NF16F606
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories RECEPT CVR WIRE ROPE NYLON JKT EYELET RoHS: Not Compliant | 0 |
|
$65.4600 / $179.6600 | Order Now |
DISTI #
71110460
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$47.8333 / $148.6923 | Buy Now |
DISTI #
77952744
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$148.6923 / $238.5641 | Buy Now |
DISTI #
GLE660-005NF16F6-06
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$152.7541 / $251.2080 | Buy Now |
|
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 36 |
|
$178.4300 / $286.2800 | Buy Now |
Part Details for 660-005NF16F6-06
660-005NF16F6-06 CAD Models
660-005NF16F6-06 Part Data Attributes
|
660-005NF16F6-06
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
660-005NF16F6-06
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-C-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |