Part Details for 66.9694-21 by Stäubli Electrical Connectors
Overview of 66.9694-21 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69694-004LF | Amphenol Communications Solutions | Latch-N-Lok Header Assembly, Vertical, Through Hole, Black, 12 Positions, Double Row, 2.54mm (0.100in) Pitch. | |
69694-002 | Amphenol Communications Solutions | Latch-N-Lok Header Assembly, Vertical, Through Hole, Off White, 12 Positions, Double Row, 2.54mm (0.100in) Pitch. | |
69694-002LF | Amphenol Communications Solutions | Latch-N-Lok Header Assembly, Vertical, Through Hole, Off White, 12 Positions, Double Row, 2.54mm (0.100in) Pitch. |
Price & Stock for 66.9694-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9716
|
Newark | Xwa-4/19 Rohs Compliant: Yes |Staubli 66.9694-21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5300 / $8.4500 | Buy Now |
DISTI #
XWA-4/19-21
|
TME | Connector: 4mm banana, angle plug, 20A, black, insulated Min Qty: 1 | 21 |
|
$3.8000 / $4.5300 | Buy Now |