Part Details for 66.9408-15024 by Stäubli Electrical Connectors
Overview of 66.9408-15024 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.9408-15024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XZG425/SIL-15024
|
TME | Test lead, 32A, banana plug 4mm,both sides, Urated: 600V, yellow Min Qty: 1 | 15 |
|
$12.3700 / $14.3700 | Buy Now |
DISTI #
86F9226
|
Bürklin Elektronik | Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, yellow, silicone, 2.5 mm², CAT II Min Qty: 1 | 12 |
|
$9.6053 / $12.8035 | Buy Now |