Part Details for 66.9408-15022 by Stäubli Electrical Connectors
Overview of 66.9408-15022 by Stäubli Electrical Connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.9408-15022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8816
|
Newark | Test Lead, 4Mm Stackable Banana Plug, Test Connector Type A:4Mm Stackable Banana Plug, Shrouded, Test Connector Type B:4Mm Stackable Banana Plug, Shrouded, Lead Length - Imperial:5Ft, Lead Length - Metric:1.5M, Insulator Colour:Red Rohs Compliant: Yes |Staubli 66.9408-15022 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3900 | Buy Now |
DISTI #
XZG425/SIL-15022
|
TME | Test lead, 32A, banana plug 4mm,both sides, Urated: 600V, red Min Qty: 1 | 23 |
|
$12.3300 / $14.3200 | Buy Now |
DISTI #
86F9224
|
Bürklin Elektronik | Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1.5 m, red, silicone, 2.5 mm², CAT II Min Qty: 1 | 25 |
|
$9.6053 / $12.8035 | Buy Now |
DISTI #
3272380
|
element14 Asia-Pacific | 23AH8816 RoHS: Compliant Min Qty: 25 Container: Each | 0 |
|
$19.2000 | Buy Now |
DISTI #
3272380
|
Farnell | TEST LEAD, 4MM BANANA PLUG TO 4MM BANANA PLUG, STACKABLE, RETRACTABLE SHEATH, SILICONE, 600 V, 32A, 1.5M, RED RoHS: Compliant Min Qty: 25 Lead time: 13 Weeks, 0 Days Container: Each | 0 |
|
$20.8046 | Buy Now |