There are no models available for this part yet.
Overview of 66.9407-20025 by Stäubli Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174RASMAX2-002.5 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-002.5 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 2.5ft | |
CO-316RASMAX2-002.5 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002.5 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2.5ft | |
CO-213UHFMX20-025 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-025 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 25 ft |
Price & Stock for 66.9407-20025 by Stäubli Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AH1790
|
Newark | Test Lead, 4Mm Banana Plug To Plug, 2M, Test Connector Type A:4Mm Stackable Banana Plug, Shrouded, Test Connector Type B:4Mm Stackable Banana Plug, Shrouded, Lead Length - Imperial:6.6Ft, Lead Length - Metric:2M, Current Rating:32A Rohs Compliant: Yes |Staubli 66.9407-20025 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3100 | Buy Now | |
DISTI #
XZG425-20025
|
TME | Connection cable, 32A, banana plug 4mm,both sides, Len: 2m, green Min Qty: 1 | 11 |
|
$12.4000 / $14.4000 | Buy Now | |
DISTI #
C1S505400037084
|
Chip1Stop | Accessory pbFree: Yes Container: Bulk | 3 |
|
$7.3300 | Buy Now |