Part Details for 66.9407-100-25 by Stäubli Electrical Connectors
Overview of 66.9407-100-25 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-3829407MZA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM | |
UPD789407AGK-XXX-9EU | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), TFQFP, / | |
UPD789407AGK-XXX-9EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), TFQFP, / |
Price & Stock for 66.9407-100-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC8134
|
Newark | Pvc Test Lead, Green, 1M, 600V, 32A, Test Connector Type A:4Mm Stackable Banana Plug, Test Connector Type B:4Mm Stackable Banana Plug, Voltage Rating:600V, Current Rating:32A, Insulator Colour:Green, Lead Length - Metric:1000Mm, Leadrohs Compliant: Yes |Staubli 66.9407-100-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$12.3700 / $17.2600 | Buy Now |