Part Details for 66.9407-05028 by Stäubli Electrical Connectors
Overview of 66.9407-05028 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 66.9407-05028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71027937
|
RS | 4 mm connecting lead 50 cm grey | Staubli 66.9407-05028 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$13.5300 / $14.7100 | Buy Now |
DISTI #
XZG425-05028
|
TME | Connection cable, 32A, banana plug 4mm,both sides, Len: 0.5m Min Qty: 1 | 0 |
|
$9.7200 / $11.2900 | RFQ |